345-138-521-507

Heilind Number:EDA345-138-521-507
Manufacturer:EDAC
Manufacturer Number:345-138-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-507

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in a vibrant green hue. Designed for optimal efficiency, it features a dual-row configuration with 138 positions, allowing for seamless interconnections on your circuit board. The contact material, made of durable copper alloy, ensures reliable conductivity. The housing is constructed from UL 94V-0 thermoplastic polyester, meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.