345-138-521-512

Heilind Number:EDA345-138-521-512
Manufacturer:EDAC
Manufacturer Number:345-138-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable power transmission with an amperage rating of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various operating environments. With two rows of Copper Alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, it offers a total of 138 positions for secure and efficient board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Trust in our connector for seamless and dependable connectivity in your electronic projects.