345-138-521-803

Heilind Number:EDA345-138-521-803
Manufacturer:EDAC
Manufacturer Number:345-138-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring two rows with a spacing of .2 inches, and a pitch of .1 inch, it offers seamless integration onto your PCB. With 138 positions available, it enables extensive connectivity options. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.