345-138-521-804

Heilind Number:EDA345-138-521-804
Manufacturer:EDAC
Manufacturer Number:345-138-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-804

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 138 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C.Upgrade your setup today with this premium connector, designed to optimize your electronic connections.