345-138-521-807

Heilind Number:EDA345-138-521-807
Manufacturer:EDAC
Manufacturer Number:345-138-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-807

Detailed Description

Enhance your circuit connections with our versatile Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a double-row setup with 138 positions, ensuring optimal functionality for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Ideal for professional and DIY electronics projects, this connector is a must-have for seamless board-to-board connections. Elevate your PCB assembly with this essential component.