345-138-521-812

Heilind Number:EDA345-138-521-812
Manufacturer:EDAC
Manufacturer Number:345-138-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a pitch of .1 inch and two rows of 138 positions, it offers ample connectivity options for your electronic devices. Operating smoothly at temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Its straight mount orientation and vibrant green color make it easy to locate and install. Upgrade your PCB assembly with this essential connector for optimal functionality.