345-138-521-858

Heilind Number:EDA345-138-521-858
Manufacturer:EDAC
Manufacturer Number:345-138-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 138 positions with a pitch of .1 inches and two rows for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. Whether you're working on a new project or upgrading existing systems, this connector guarantees a secure and stable connection. Trust in its straight mount orientation and .2-inch row spacing for easy installation. Elevate your electronic designs with this essential component.