345-138-521-878

Heilind Number:EDA345-138-521-878
Manufacturer:EDAC
Manufacturer Number:345-138-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-521-878

Detailed Description

Enhance connectivity within your electronic devices with this 138-position Board To Board PCB Connector. Designed for optimal performance, its green UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. The copper alloy contacts guarantee reliable signal transmission, with a low 3 A amperage ideal for various applications. Featuring a 2-row configuration with a .1-inch pitch and .2-inch row spacing, this connector facilitates seamless integration on PCBs. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your system's connectivity with this high-quality component.