345-138-523-502

Heilind Number:EDA345-138-523-502
Manufacturer:EDAC
Manufacturer Number:345-138-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-523-502

Detailed Description

Enhance your electronic connectivity with our cutting-edge Card Edge Connector, offering a reliable solution for seamless board-to-board communication. Designed for optimal performance, this connector features 138 positions spread across 2 rows, allowing for efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in any application. The Copper Alloy contact material ensures a stable and secure connection, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for both standard and demanding environments. Trust in this connector to deliver consistent and high-quality connectivity for your PCB projects.