345-138-524-201

Heilind Number:EDA345-138-524-201
Manufacturer:EDAC
Manufacturer Number:345-138-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-524-201

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a pitch of .1 inches, they offer precise alignment for 138 positions, facilitating efficient data transmission. Crafted with copper alloy contacts, they guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for both indoor and outdoor use. Trust in our connectors to streamline your electronic connections with ease and durability. Available in a vibrant green color, they not only perform impeccably but also add a touch of visual appeal to your setup. Upgrade your connectivity solutions today.