345-138-524-208

Heilind Number:EDA345-138-524-208
Manufacturer:EDAC
Manufacturer Number:345-138-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-524-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green color. With a contact material of durable Copper Alloy, this connector boasts 138 positions spread across 2 rows, ensuring seamless and efficient data transfer. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing reliable and secure connections for your electronics projects. Elevate your PCB design with our top-quality Card Edge Connector.