345-138-524-802

Heilind Number:EDA345-138-524-802
Manufacturer:EDAC
Manufacturer Number:345-138-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-524-802

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless interconnection in electronic devices. This high-performance connector features 138 positions across 2 rows, providing ample space for secure and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, it's easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with our premium Board To Board PCB Connector.