345-138-524-804

Heilind Number:EDA345-138-524-804
Manufacturer:EDAC
Manufacturer Number:345-138-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-524-804

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of copper alloy contacts offering a total of 138 positions, it ensures reliable power and signal transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various demanding applications. Elevate your connectivity solutions with this essential component.