345-138-525-502

Heilind Number:EDA345-138-525-502
Manufacturer:EDAC
Manufacturer Number:345-138-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-525-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 138 positions with a pitch of .1 inches, ensuring optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, with a copper alloy contact material for reliable conductivity. The straight mount orientation, along with a row spacing of .2 inches, facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this high-quality connector, ideal for demanding PCB setups.