345-138-525-812

Heilind Number:EDA345-138-525-812
Manufacturer:EDAC
Manufacturer Number:345-138-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-525-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector features 138 positions across 2 rows, allowing for versatile and efficient circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation. Whether for personal projects or professional applications, trust in our Connector for high-performance connectivity solutions.