345-138-525-878

Heilind Number:EDA345-138-525-878
Manufacturer:EDAC
Manufacturer Number:345-138-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-525-878

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any electronic setup. With a contact material of Copper Alloy, it guarantees reliable conductivity. This connector boasts a dual-row design with a pitch of .1 inches and row spacing of .2 inches, offering seamless integration on your PCB. With 138 positions available, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating at a wide temperature range of -40 to 105°C, it's suitable for various environments, ensuring consistent performance. Upgrade your electronics with this essential component.