345-138-540-201

Heilind Number:EDA345-138-540-201
Manufacturer:EDAC
Manufacturer Number:345-138-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 138 positions distributed across two rows, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Whether you're designing a new circuit board or upgrading existing systems, this green-colored connector, with a straight mount orientation, is the perfect choice for achieving secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.