345-138-540-202

Heilind Number:EDA345-138-540-202
Manufacturer:EDAC
Manufacturer Number:345-138-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a total of 138 positions across two rows for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation suits various applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setups with this essential component.