345-138-540-212

Heilind Number:EDA345-138-540-212
Manufacturer:EDAC
Manufacturer Number:345-138-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 138 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable contact with its copper alloy material. The green UL 94V-0 Thermoplastic Polyester housing offers durability, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for robust and stable connections in your electronic applications.