345-138-540-258

Heilind Number:EDA345-138-540-258
Manufacturer:EDAC
Manufacturer Number:345-138-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-258

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a vibrant Green color, it adds a touch of style to your setup. The Copper Alloy contact material guarantees reliable conductivity, while the 2-row configuration with 138 positions allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for personal projects or professional applications, this connector is a must-have for any tech enthusiast.