345-138-540-288

Heilind Number:EDA345-138-540-288
Manufacturer:EDAC
Manufacturer Number:345-138-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust functionality. With 138 positions spread across 2 rows, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Designed for straight mount orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component that promises both quality and efficiency.