345-138-540-502

Heilind Number:EDA345-138-540-502
Manufacturer:EDAC
Manufacturer Number:345-138-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 138-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in harsh environments. Perfect for green energy applications, this connector is a vital component in your electronic assembly projects. Elevate your connectivity solutions with this essential connector.