345-138-540-503

Heilind Number:EDA345-138-540-503
Manufacturer:EDAC
Manufacturer Number:345-138-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The copper alloy contact material and 2-row design with a total of 138 positions guarantee reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Suitable for various applications, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is a versatile and essential component for efficient circuitry.