345-138-540-504

Heilind Number:EDA345-138-540-504
Manufacturer:EDAC
Manufacturer Number:345-138-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector is a powerhouse with a 3A amperage capacity. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers reliable performance in demanding environments. With 138 positions, it's perfect for high-density applications. Its copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile use cases.Upgrade your PCB setup with this top-of-the-line connector for unparalleled performance.