345-138-540-512

Heilind Number:EDA345-138-540-512
Manufacturer:EDAC
Manufacturer Number:345-138-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-512

Detailed Description

Enhance connectivity in your electronic projects with this meticulously engineered Board-To-Board PCB Connector. Designed for precision and reliability, it features two rows with a total of 138 positions, allowing for seamless integration on your PCB. The copper alloy contacts ensure optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your setup with this high-performance green connector, ideal for professionals and DIY enthusiasts alike.