345-138-540-802

Heilind Number:EDA345-138-540-802
Manufacturer:EDAC
Manufacturer Number:345-138-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-802

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a sleek design with two rows of 138 positions, ensuring seamless integration into your PCB setup. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Made with high-quality copper alloy contacts, it offers reliable conductivity for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Its straight mount orientation and green color make it easy to install and identify. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for a wide range of applications. Elevate your connectivity game with this essential component for your projects.