345-138-540-803

Heilind Number:EDA345-138-540-803
Manufacturer:EDAC
Manufacturer Number:345-138-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-540-803

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, designed for optimal performance and durability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. Its copper alloy contacts, featuring a pitch of .1 inches, guarantee seamless and efficient signal transfer. Boasting 138 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your electronic assemblies with this top-of-the-line connector, a must-have for any tech enthusiast or professional.