345-138-541-503

Heilind Number:EDA345-138-541-503
Manufacturer:EDAC
Manufacturer Number:345-138-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-541-503

Detailed Description

Enhance connectivity within your PCB design with our versatile Board-to-Board Card Edge Connector. Featuring a total of 138 positions across two rows, this connector ensures seamless signal transfer in your electronic applications. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB layout. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, this connector offers reliable conductivity for your devices. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Elevate the performance of your electronic projects with this essential connector.