345-138-541-802

Heilind Number:EDA345-138-541-802
Manufacturer:EDAC
Manufacturer Number:345-138-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-541-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision, this connector boasts 138 positions across 2 rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for efficient and secure inter-board connections in your electronic projects.