345-138-541-804

Heilind Number:EDA345-138-541-804
Manufacturer:EDAC
Manufacturer Number:345-138-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-541-804

Detailed Description

Enhance connectivity within your circuitry with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and dual-row configuration, it offers 138 positions for secure and efficient connections. Crafted with precision, the copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your PCB assembly with this essential component.