345-138-541-808

Heilind Number:EDA345-138-541-808
Manufacturer:EDAC
Manufacturer Number:345-138-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-541-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 138-position connector, with a 2-row configuration and a pitch of .1 inches, allows for efficient data and power transmission. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and offers a secure connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.