345-138-541-812

Heilind Number:EDA345-138-541-812
Manufacturer:EDAC
Manufacturer Number:345-138-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-541-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 138 positions in a dual-row layout, ensuring seamless and efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliability. Its straight mount orientation and .1-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Elevate your electronic projects with this essential component.