345-138-542-212

Heilind Number:EDA345-138-542-212
Manufacturer:EDAC
Manufacturer Number:345-138-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-542-212

Detailed Description

Upgrade your connectivity with our high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 138 positions and a pitch of .1 inch, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality and efficiency to enhance your electronic projects.