345-138-542-288

Heilind Number:EDA345-138-542-288
Manufacturer:EDAC
Manufacturer Number:345-138-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-542-288

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and 138 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its performance for efficient signal transmission and secure board-to-board connections. Elevate your electronic projects with this essential component.