345-138-542-802

Heilind Number:EDA345-138-542-802
Manufacturer:EDAC
Manufacturer Number:345-138-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-542-802

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Boasting a robust amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance. With two rows and 138 positions, this connector offers ample room for seamless PCB integration. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this Connector for efficient and durable card edge connections. Elevate your PCB connectivity today.