345-138-542-812

Heilind Number:EDA345-138-542-812
Manufacturer:EDAC
Manufacturer Number:345-138-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-542-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green color, this connector offers seamless integration with a 2-row layout and 138 positions, ensuring optimal connectivity for your devices. Crafted with precision, the housing material is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, composed of Copper Alloy, provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly experience with this high-quality connector.