345-138-555-212

Heilind Number:EDA345-138-555-212
Manufacturer:EDAC
Manufacturer Number:345-138-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 138 positions for optimal functionality, with a pitch of .1 inch and row spacing of .2 inch ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your PCB assembly with this high-quality connector for efficient data transmission.