345-138-555-508

Heilind Number:EDA345-138-555-508
Manufacturer:EDAC
Manufacturer Number:345-138-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-508

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precise and reliable board-to-board connectivity, it features a total of 138 positions spread across two rows, ensuring ample room for all your wiring needs. The connector's durable UL 94V-0 Thermoplastic Polyester housing guarantees maximum safety and longevity, while its Copper Alloy contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this Straight-mount connector to streamline your electronic projects with efficiency and ease.