MS3459KT20-27P L/C

Heilind Number:EDA345-138-555-512
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT20-27P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT20-27P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-512

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transmission with minimal signal loss. The straight mount orientation and .2 inch row spacing provide easy installation and secure connection. Boasting 138 positions, this connector is perfect for complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance. Elevate your electronics assembly with this top-tier connector.