345-138-555-588

Heilind Number:EDA345-138-555-588
Manufacturer:EDAC
Manufacturer Number:345-138-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-588

Detailed Description

Enhance your PCB connection with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a total of 138 positions and a pitch of .1 inches, this connector ensures efficient and reliable data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. Featuring copper alloy contacts, it provides excellent conductivity for optimal performance. Its straight mount orientation and compact design offer easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity with this high-quality green connector.