345-138-555-802

Heilind Number:EDA345-138-555-802
Manufacturer:EDAC
Manufacturer Number:345-138-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 138 positions spread across 2 rows, allowing for seamless signal transmission between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless and efficient. Crafted from Copper Alloy, the contacts guarantee reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.