345-138-555-804

Heilind Number:EDA345-138-555-804
Manufacturer:EDAC
Manufacturer Number:345-138-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-555-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures secure and reliable power transmission. With two rows of 138 positions each, it offers ample space for intricate circuitry. The contact material, made of resilient Copper Alloy, guarantees optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Choose the Straight mount orientation for a streamlined installation process. Upgrade your connectivity solutions with this essential component.