345-138-556-201

Heilind Number:EDA345-138-556-201
Manufacturer:EDAC
Manufacturer Number:345-138-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-201

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector, designed for seamless and reliable power transmission. Featuring 138 positions with a convenient 2-row layout and a narrow .1-inch pitch, this connector ensures efficient signal transfer in compact spaces. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics with this essential component, engineered for performance and durability.