345-138-556-212

Heilind Number:EDA345-138-556-212
Manufacturer:EDAC
Manufacturer Number:345-138-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, featuring a sleek green design. With a compact pitch of .1 inches and two rows for efficient organization, it offers seamless integration for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. Each of the 138 positions is meticulously designed with Copper Alloy contacts for optimal conductivity. Whether used in straight or angled mount orientations, this connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your system's performance with this essential component for seamless data transmission and power distribution.