345-138-556-512

Heilind Number:EDA345-138-556-512
Manufacturer:EDAC
Manufacturer Number:345-138-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-512

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 138 positions each, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer convenience in assembly. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable for a variety of applications in the electronics industry. Elevate your projects with this essential component.