345-138-556-558

Heilind Number:EDA345-138-556-558
Manufacturer:EDAC
Manufacturer Number:345-138-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-558

Detailed Description

Enhance your PCB connection with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a double-row configuration and 138 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. The connector's .1-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation ensures easy installation. Elevate your PCB assembly with this essential component.