345-138-556-588

Heilind Number:EDA345-138-556-588
Manufacturer:EDAC
Manufacturer Number:345-138-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 138 positions, ensuring ample room for your connections. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The durable UL 94V-0 thermoplastic polyester housing, coupled with copper alloy contacts, offers reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have component for any electronics project. Upgrade your connectivity solutions with this green-colored connector, perfect for professional and DIY use.