345-138-556-802

Heilind Number:EDA345-138-556-802
Manufacturer:EDAC
Manufacturer Number:345-138-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-802

Detailed Description

Enhance your electronic connections with this efficient 138-position Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Upgrade your PCB assembly with this high-quality connector, designed to meet your connectivity needs with precision and performance.