345-138-556-804

Heilind Number:EDA345-138-556-804
Manufacturer:EDAC
Manufacturer Number:345-138-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-804

Detailed Description

Enhance connectivity in your electronic projects with this 138-position Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable data and power transmission. With a pitch of .1 inches and 2 rows for efficient signal routing, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in this connector for seamless board-to-board connections in your projects.