345-138-556-808

Heilind Number:EDA345-138-556-808
Manufacturer:EDAC
Manufacturer Number:345-138-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-556-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for durability and efficiency, this connector features a housing material of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The compact design includes two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating a generous 138 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your electronic assemblies with this essential component.